Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C2220C103JDTACAUTO SMD Multilayer Ceramic Capacitor, 0.01 µF, 1 kV, 2220 [5650 Metric], ± 5%, X8G](https://www.element14.cn/productimages/standard/en_GB/3779344-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC2220C103JDTACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3779370RL
Cut Tape3779370
Product RangeC Series KEMET
Your Part Number
384 In Stock
Need more?
80 Next business day delivery available(Shanghai stock)
304 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.740 | CNY33.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.740 (CNY38.1262) |
| 10+ | CNY23.310 (CNY26.3403) |
| 50+ | CNY20.340 (CNY22.9842) |
| 100+ | CNY19.200 (CNY21.696) |
| 500+ | CNY17.070 (CNY19.2891) |
| 1000+ | CNY16.080 (CNY18.1704) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C103JDTACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3779370RL
Cut Tape3779370
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX8G
Product RangeC Series KEMET
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Meet Automotive Electronics Council’s AEC-Q200 qualification requirements
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X8G
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000394
