![KEMET C1825C105M5UACTU SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1825 [4564 Metric], ± 20%, Z5U](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.720 | CNY12.72 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY6.880 (CNY7.7744) |
| 50+ | CNY6.610 (CNY7.4693) |
| 100+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY5.870 (CNY6.6331) |
| 1000+ | CNY5.400 (CNY6.102) |
Product Information
Product Overview
KEMET’s Z5U dielectric features an 85°C maximum operating temperature and is considered “general-purpose.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes Z5U dielectric as a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, −56% from +10°C to +85°C.
- Capacitance values ranging from 6800pF to 2.2µF
- DC voltage rating of 50V and 100V
- Operating temperature range from +10°C to +85°C
- Non polar device, minimize installation concerns
- Capacitance tolerances of ±20%, 80% or -20%
Technical Specifications
1µF
1825 [4564 Metric]
Z5U
4.5mm
Standard Terminal
85°C
MSL 1 - Unlimited
50V
± 20%
C Series KEMET
6.4mm
10°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
