![KEMET C1825C105K5RACTU SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1825 [4564 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.590 | CNY10.59 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.590 (CNY11.9667) |
| 10+ | CNY7.370 (CNY8.3281) |
| 50+ | CNY7.250 (CNY8.1925) |
| 100+ | CNY7.130 (CNY8.0569) |
| 500+ | CNY7.010 (CNY7.9213) |
| 1000+ | CNY6.890 (CNY7.7857) |
Product Information
Product Overview
C1825C105K5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 1µF capacitance and ±10% capacitance tolerance
- 1825 (4564 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
1µF
1825 [4564 Metric]
X7R
4.5mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
6.4mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1825C105K5RACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
