![KEMET C1825C104JBGACTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 630 V, 1825 [4564 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.420 | CNY35.42 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.420 (CNY40.0246) |
| 10+ | CNY25.370 (CNY28.6681) |
| 50+ | CNY21.410 (CNY24.1933) |
| 100+ | CNY19.730 (CNY22.2949) |
| 500+ | CNY17.990 (CNY20.3287) |
| 1000+ | CNY17.070 (CNY19.2891) |
Product Information
Product Overview
C1825C104JBGACTU is a Commercial Grade, high voltage C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The MLCC in C0G dielectric is temperature compensating and suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include high frequency power converters, Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems, snubber (high dV/dT), resonant circuits (LLC, wireless charging, etc), timing and filtering.
- 0.1µF capacitance and ±5% capacitance tolerance
- 1825 (4564 metric) capacitor case
- 630V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
Technical Specifications
0.1µF
1825 [4564 Metric]
C0G / NP0
4.5mm
Standard Terminal
125°C
MSL 1 - Unlimited
630V
± 5%
C Series KEMET
6.4mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1825C104JBGACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
