Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1812X471JGGACTU SMD Multilayer Ceramic Capacitor, HV FT-CAP, 470 pF, 2 kV, 1812 [4532 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1812X471JGGACTUCopy
Manufacturer Standard Lead Time32 weeks
Order Code4552291
Product RangeFlexible Termination (FT-CAP) Series
Also Known AsC1812X471JGGAC7800
Your Part Number
40 In Stock
1,000 more incoming. You can reserve stock now
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.180 (CNY48.7934) |
| 10+ | CNY34.500 (CNY38.985) |
| 50+ | CNY30.850 (CNY34.8605) |
| 100+ | CNY28.950 (CNY32.7135) |
| 500+ | CNY26.590 (CNY30.0467) |
| 1000+ | CNY25.600 (CNY28.928) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY43.18 (CNY48.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812X471JGGACTUCopy
Manufacturer Standard Lead Time32 weeks
Order Code4552291
Product RangeFlexible Termination (FT-CAP) Series
Also Known AsC1812X471JGGAC7800
Technical Datasheet
Capacitance470pF
Voltage(DC)2kV
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeFlexible Termination (FT-CAP) Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2kV
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
