![KEMET C1812X333KFRACTU SMD Multilayer Ceramic Capacitor, High Volt, 0.033 µF, 1.5 kV, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY12.420 | CNY124.20 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY10.140 (CNY11.4582) |
| 100+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY7.560 (CNY8.5428) |
| 1000+ | CNY7.050 (CNY7.9665) |
| 2000+ | CNY6.820 (CNY7.7066) |
Product Information
Product Overview
C1812X333KFRACTU is a commercial grade, high voltage with flexible termination system (HV FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric address the primary failure mode of MLCCs flex cracks, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Suitable for charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection applications.
- 0.033µF capacitance and ±10% capacitance tolerance
- 1812 (4532 metric) capacitor case
- 1.5kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Superior flex performance (up to 5mm)
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.033µF
1812 [4532 Metric]
X7R
4.58mm
Flexible Termination
125°C
MSL 1 - Unlimited
1.5kV
± 10%
Flexible Termination (FT-CAP) Series
3.2mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1812X333KFRACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
