![KEMET C1812X101JDGACAUTO SMD Multilayer Ceramic Capacitor, 100 pF, 1 kV, 1812 [4532 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.350 | CNY27.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.350 (CNY30.9055) |
| 10+ | CNY19.050 (CNY21.5265) |
| 50+ | CNY16.230 (CNY18.3399) |
| 100+ | CNY15.080 (CNY17.0404) |
| 500+ | CNY13.490 (CNY15.2437) |
| 1000+ | CNY12.880 (CNY14.5544) |
Product Information
Product Overview
C1812X101JDGACAUTO is an automotive grade, C0G dielectric, High Voltage with Flexible Termination System (HV FT-CAP) SMD MLCC capacitor. This surface mount MLCC in C0G dielectric address the primary failure mode of MLCCs-flex cracks. C0G (NP0) dielectric capacitors exhibit no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Whether under-hood or in-cabin, this capacitor is designed to provide reliable performance in mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Suitable for high frequency power converters, wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems, snubber (high dV/dT), resonant circuits (LLC, Wireless Charging, etc), timing and filtering applications.
- 100pF capacitance and ±5% capacitance tolerance
- 1812 (4532 metric) capacitor case
- 1kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
Technical Specifications
100pF
1812 [4532 Metric]
C0G / NP0
4.58mm
Flexible Termination
125°C
MSL 1 - Unlimited
1kV
± 5%
Flexible Termination (FT-CAP) Series
3.2mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Alternatives for C1812X101JDGACAUTO
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
