Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1812C665K1RLCAUTOCopy
Manufacturer Standard Lead Time50 weeks
Order Code4551980
Product RangeKONNEKT Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.450 (CNY43.4485) |
| 10+ | CNY27.570 (CNY31.1541) |
| 50+ | CNY23.590 (CNY26.6567) |
| 275+ | CNY19.190 (CNY21.6847) |
| 550+ | CNY18.810 (CNY21.2553) |
| 1100+ | CNY18.430 (CNY20.8259) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.45 (CNY43.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C665K1RLCAUTOCopy
Manufacturer Standard Lead Time50 weeks
Order Code4551980
Product RangeKONNEKT Series
Technical Datasheet
Capacitance6.6µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor Case / Package1812 [4532 Metric]
Dielectric CharacteristicX7R
Stacking Height3.9mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6.6µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Case / Package
1812 [4532 Metric]
Stacking Height
3.9mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
