![KEMET C1812C475K3RACTU SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.680 | CNY18.68 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.680 (CNY21.1084) |
| 10+ | CNY12.900 (CNY14.577) |
| 50+ | CNY10.500 (CNY11.865) |
| 100+ | CNY9.780 (CNY11.0514) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1000+ | CNY8.120 (CNY9.1756) |
Product Information
Product Overview
C1812C475K3RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 4.7µF capacitance and ±10% capacitance tolerance
- 1812 (4532 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
4.7µF
1812 [4532 Metric]
X7R
4.58mm
Standard Terminal
125°C
MSL 1 - Unlimited
25V
± 10%
C Series KEMET
3.2mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
