![KEMET C1812C474MARACTU SMD Multilayer Ceramic Capacitor, Tip & Ring, 0.47 µF, 250 V, 1812 [4532 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.850 | CNY58.50 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.850 (CNY6.6105) |
| 50+ | CNY5.380 (CNY6.0794) |
| 100+ | CNY4.910 (CNY5.5483) |
| 500+ | CNY4.070 (CNY4.5991) |
| 1000+ | CNY3.780 (CNY4.2714) |
| 2000+ | CNY3.470 (CNY3.9211) |
Product Information
Product Overview
C1812C474MARACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 0.47µF
- Capacitance tolerance is ±20%
- 250V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
0.47µF
1812 [4532 Metric]
X7R
4.58mm
Standard Terminal
125°C
MSL 1 - Unlimited
250V
± 20%
C Series KEMET
3.2mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1812C474MARACTU
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
