Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1812C473JCGACTU SMD Multilayer Ceramic Capacitor, 0.047 µF, 500 V, 1812 [4532 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1812C473JCGACTUCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4246356RL
Cut Tape4246356
Product RangeC Series KEMET
Your Part Number
399 In Stock
Need more?
399 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.980 | CNY19.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.980 (CNY22.5774) |
| 10+ | CNY16.970 (CNY19.1761) |
| 50+ | CNY14.770 (CNY16.6901) |
| 100+ | CNY14.170 (CNY16.0121) |
| 500+ | CNY13.570 (CNY15.3341) |
| 1000+ | CNY12.120 (CNY13.6956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C473JCGACTUCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4246356RL
Cut Tape4246356
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.047µF
Voltage(DC)500V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
500V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for C1812C473JCGACTU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
