![KEMET C1812C335M5RACTU SMD Multilayer Ceramic Capacitor, 3.3 µF, 50 V, 1812 [4532 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.680 | CNY46.80 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.680 (CNY5.2884) |
| 50+ | CNY4.490 (CNY5.0737) |
| 100+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY3.460 (CNY3.9098) |
| 1000+ | CNY3.400 (CNY3.842) |
| 2000+ | CNY3.330 (CNY3.7629) |
Product Information
Product Overview
C1812C335M5RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 3.3µF
- Capacitance tolerance is ±20%
- 50V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
3.3µF
1812 [4532 Metric]
X7R
4.58mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 20%
C Series KEMET
3.2mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
