![KEMET C1812C334K5RACTU SMD Multilayer Ceramic Capacitor, 0.33 µF, 50 V, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2773378-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.410 | CNY34.10 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.410 (CNY3.8533) |
| 50+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.580 (CNY2.9154) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.080 (CNY3.4804) |
| 5000+ | CNY2.700 (CNY3.051) |
| 10000+ | CNY2.230 (CNY2.5199) |
Product Information
Product Overview
C1812C334K5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.33µF capacitance and ±10% capacitance tolerance
- 1812 (4532 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.33µF
1812 [4532 Metric]
X7R
4.58mm
Standard Terminal
125°C
-
50V
± 10%
C Series KEMET
3.2mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1812C334K5RACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
