![KEMET C1812C225K5RACTU SMD Multilayer Ceramic Capacitor, 2.2 µF, 50 V, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.490 | CNY54.90 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.490 (CNY6.2037) |
| 50+ | CNY5.050 (CNY5.7065) |
| 100+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.510 (CNY5.0963) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.350 (CNY4.9155) |
| 5000+ | CNY3.770 (CNY4.2601) |
| 10000+ | CNY3.500 (CNY3.955) |
Product Information
Product Overview
C1812C225K5RACTU is an X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 2.2µF
- Capacitance tolerance is ±10%
- 50V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
2.2µF
1812 [4532 Metric]
X7R
4.58mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
3.2mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1812C225K5RACTU
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
