Print Page
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.560 (CNY4.0228) |
| 50+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY2.710 (CNY3.0623) |
| 1000+ | CNY2.210 (CNY2.4973) |
| 2000+ | CNY2.170 (CNY2.4521) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY35.60 (CNY40.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C155K1RACTUCopy
Manufacturer Standard Lead Time46 weeks
Order Code4758436
Product RangeC Series
Also Known AsC1812C155K1RAC7800
Technical Datasheet
Capacitance1.5µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.5µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C1812C155K1RACTU SMD Multilayer Ceramic Capacitor, 1.5 µF, 100 V, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4758132-40.jpg)