![KEMET C1812C154J5GACAUTO SMD Multilayer Ceramic Capacitor, 0.15 µF, 50 V, 1812 [4532 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2470734-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.890 | CNY12.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.890 (CNY14.5657) |
| 10+ | CNY10.940 (CNY12.3622) |
| 50+ | CNY9.520 (CNY10.7576) |
| 100+ | CNY9.140 (CNY10.3282) |
| 500+ | CNY8.750 (CNY9.8875) |
| 1000+ | CNY7.820 (CNY8.8366) |
Product Information
Product Overview
C1812C154J5GACAUTO is an automotive grade, C0G dielectric SMD MLCC capacitor. The Automotive Grade series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling.
- 0.15µF capacitance and ±5% capacitance tolerance
- 1812 (4532 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- No piezoelectric noise, extremely low ESR and ESL and high thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.15µF
1812 [4532 Metric]
C0G / NP0
4.58mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
3.2mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
