![KEMET C1812C104K2RACTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 200 V, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.550 | CNY45.50 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.550 (CNY5.1415) |
| 50+ | CNY3.920 (CNY4.4296) |
| 100+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY2.720 (CNY3.0736) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2000+ | CNY2.580 (CNY2.9154) |
Product Information
Product Overview
C1812C104K2RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.1µF capacitance and ±10% capacitance tolerance
- 1812 (4532 metric) capacitor case
- 200V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.1µF
1812 [4532 Metric]
X7R
4.58mm
Standard Terminal
125°C
MSL 1 - Unlimited
200V
± 10%
C Series KEMET
3.2mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1812C104K2RACTU
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
