Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1808X104KBRACAUTO SMD Multilayer Ceramic Capacitor, 0.1 µF, 630 V, 1808 [4520 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1808X104KBRACAUTOCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel2834497RL
Cut Tape2834497
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.200 | CNY32.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.200 (CNY3.616) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1000+ | CNY2.300 (CNY2.599) |
| 2000+ | CNY2.060 (CNY2.3278) |
| 4000+ | CNY2.020 (CNY2.2826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1808X104KBRACAUTOCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel2834497RL
Cut Tape2834497
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)630V
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length4.7mm
Product Width2mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
C1808X104KBRACAUTO is an automotive grade, High Voltage with Flexible Termination System (HV FT-CAP), X7R dielectric SMD MLCC capacitor. Typical applications include charging stations , LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection.
- 0.1µF capacitance and ±10% capacitance tolerance
- 1808 (4520 metric) capacitor case
- 630V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Industry-leading CV values
- Superior flex performance (up to 5mm)
- Low ESR and ESL, exceptional performance at high frequencies
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.7mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1808X104KBRACAUTO
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
