Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1808C471MGGACTU SMD Multilayer Ceramic Capacitor, 470 pF, 2 kV, 1808 [4520 Metric], ± 20%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1808C471MGGACTUCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3504460RL
Cut Tape3504460
Product RangeC Series KEMET
Also Known AsC1808C471MGGAC7800
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.880 | CNY28.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.880 (CNY3.2544) |
| 100+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY1.930 (CNY2.1809) |
| 2000+ | CNY1.820 (CNY2.0566) |
| 4000+ | CNY1.790 (CNY2.0227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1808C471MGGACTUCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3504460RL
Cut Tape3504460
Product RangeC Series KEMET
Also Known AsC1808C471MGGAC7800
Technical Datasheet
Capacitance470pF
Voltage(DC)2kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length4.7mm
Product Width2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
± 20%
Product Range
C Series KEMET
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
