Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.950 (CNY15.7635) |
| 10+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY7.520 (CNY8.4976) |
| 100+ | CNY6.950 (CNY7.8535) |
| 500+ | CNY6.000 (CNY6.780) |
| 1000+ | CNY5.680 (CNY6.4184) |
Product Information
Product Overview
C1808C221KGRACTU is a commercial grade, high voltage X7R dielectric, SMD MLCC capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include switch mode power supplies, high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in Ćuk converters. Markets include power supply, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analogue and digital modems.
- 220pF capacitance and ±10% capacitance tolerance
- 1808 (4520 metric) capacitor case
- 2kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
220pF
-
± 10%
C Series
2mm
-55°C
-
2kV
1808 [4520 Metric]
X7R
4.7mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![KEMET C1808C221KGRACTU SMD Multilayer Ceramic Capacitor, 220 pF, 2 kV, 1808 [4520 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4758132-40.jpg)