Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1808C100FHGACTU SMD Multilayer Ceramic Capacitor, 10 pF, 3 kV, 1808 [4520 Metric], ± 1%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1808C100FHGACTUCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4246355RL
Cut Tape4246355
Product RangeC Series KEMET
Your Part Number
957 In Stock
Need more?
957 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.980 | CNY22.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.980 (CNY25.9674) |
| 10+ | CNY20.110 (CNY22.7243) |
| 50+ | CNY16.670 (CNY18.8371) |
| 100+ | CNY14.940 (CNY16.8822) |
| 500+ | CNY13.800 (CNY15.594) |
| 1000+ | CNY12.870 (CNY14.5431) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1808C100FHGACTUCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4246355RL
Cut Tape4246355
Product RangeC Series KEMET
Technical Datasheet
Capacitance10pF
Voltage(DC)3kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length4.7mm
Product Width2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
3kV
Capacitance Tolerance
± 1%
Product Range
C Series KEMET
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for C1808C100FHGACTU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
