![KEMET C1210Y472K1RACTU SMD Multilayer Ceramic Capacitor, FF-CAP, 4700 pF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1520286-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.030 | CNY40.30 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.030 (CNY4.5539) |
| 100+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.760 (CNY3.1188) |
| 2000+ | CNY2.730 (CNY3.0849) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.720 (CNY3.0736) |
| 20000+ | CNY2.670 (CNY3.0171) |
| 40000+ | CNY2.620 (CNY2.9606) |
Product Information
Product Overview
The Y series surface mount Multilayer Ceramic Chip Capacitor with X7R dielectric. The floating electrode with flexible termination capacitor (FF-CAP) combines two existing KEMET technologies - floating electrode and flexible termination. The floating electrode component utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
- Superior flex performance (up to 5mm)
- Floating electrode/fail open design
- Low to mid capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- EIA 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
- Capacitance offerings ranging from 180pF to 0.22μF
Applications
Commercial, Automotive, Consumer Electronics, Medical, Industrial, Power Management, Aerospace, Defence, Military, Communications & Networking
Technical Specifications
4700pF
1210 [3225 Metric]
X7R
3.2mm
Flexible Termination
125°C
MSL 1 - Unlimited
100V
± 10%
FF-CAP Series
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1210Y472K1RACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
