![KEMET C1210X475K5RACAUTO SMD Multilayer Ceramic Capacitor, FT-CAP, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2219412-40.jpg)
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.700 | CNY77.00 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.700 (CNY8.701) |
| 50+ | CNY6.650 (CNY7.5145) |
| 100+ | CNY5.590 (CNY6.3167) |
| 500+ | CNY4.630 (CNY5.2319) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.310 (CNY4.8703) |
| 5000+ | CNY4.000 (CNY4.520) |
| 10000+ | CNY3.900 (CNY4.407) |
Product Information
Product Overview
C1210X475K5RACAUTO is a X7R Flex series Automotive grade Flexible Termination System (FT-CAP) surface mount multilayer ceramic chip capacitor (SMD MLCCs) in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology mitigates flex cracks which can result in low IR or short circuit failures. These flex devices offer up to 5mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage.
- 4.7µF capacitance and 1210 capacitor case
- 50VDC voltage
- Operating temperature range from -55°C to +125°C
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 125VDC dielectric withstanding voltage
- AEC-Q200 automotive qualified
Technical Specifications
4.7µF
1210 [3225 Metric]
X7R
3.3mm
Flexible Termination
125°C
MSL 1 - Unlimited
50V
± 10%
Flexible Termination (FT-CAP) Series
2.6mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Alternatives for C1210X475K5RACAUTO
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
