Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210X152JDGACAUTO SMD Multilayer Ceramic Capacitor, 1500 pF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210X152JDGACAUTOCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel4246352RL
Cut Tape4246352
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.270 | CNY18.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.270 (CNY20.6451) |
| 10+ | CNY15.510 (CNY17.5263) |
| 50+ | CNY13.500 (CNY15.255) |
| 100+ | CNY12.960 (CNY14.6448) |
| 500+ | CNY12.410 (CNY14.0233) |
| 1000+ | CNY11.080 (CNY12.5204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210X152JDGACAUTOCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel4246352RL
Cut Tape4246352
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance1500pF
Voltage(DC)1kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.3mm
Product Width2.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.3mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C1210X152JDGACAUTO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
