Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210X105K1RAC3316 SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210X105K1RAC3316Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel4246351RL
Cut Tape4246351
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
1,560 In Stock
Need more?
1,560 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.350 | CNY63.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.350 (CNY7.1755) |
| 50+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY4.690 (CNY5.2997) |
| 500+ | CNY4.500 (CNY5.085) |
| 1000+ | CNY4.310 (CNY4.8703) |
| 2000+ | CNY3.850 (CNY4.3505) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210X105K1RAC3316Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel4246351RL
Cut Tape4246351
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.3mm
Product Width2.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200, VW80808
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.3mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200, VW80808
Alternatives for C1210X105K1RAC3316
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
