![KEMET C1210V333KCRACTU SMD Multilayer Ceramic Capacitor, ArcShield™, 0.033 µF, 500 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2085187-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY9.860 | CNY98.60 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.860 (CNY11.1418) |
| 50+ | CNY8.580 (CNY9.6954) |
| 100+ | CNY7.310 (CNY8.2603) |
| 500+ | CNY6.040 (CNY6.8252) |
| 1000+ | CNY4.750 (CNY5.3675) |
| 2500+ | CNY4.370 (CNY4.9381) |
Product Information
Product Overview
The ArcShield™ series high voltage surface mount Multilayer Ceramic Chip Capacitor in X7R dielectric is designed for use in high voltage applications susceptible to surface arcing (arc-over discharge). The phenomenon of surface arcing is caused by a high voltage gradient between the two termination surfaces or between one of the termination surfaces and the counter internal electrode structure within the ceramic body. It occurs most frequently at application voltages that meet or exceed 300V, in high humidity environments and in chip sizes with minimal bandwidth separation (creepage distance). This phenomenon can either damage surrounding components or lead to a breakdown of the dielectric material, ultimately resulting in a short-circuit condition (catastrophic failure mode). The highly reliable base metal dielectric system combined with unique internal shield electrode structure that is designed to suppress an arc-over event while increasing available capacitance.
Technical Specifications
0.033µF
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
500V
± 10%
ArcShield Series
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1210V333KCRACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
