Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210S225K3RACAUTO SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2627533-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210S225K3RACAUTOCopy
Manufacturer Standard Lead Time38 weeks
Order Code4689998
Product RangeFE-CAP Series
Your Part Number
1,280 In Stock
Need more?
1,280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.300 (CNY2.599) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.570 (CNY1.7741) |
| 2000+ | CNY1.470 (CNY1.6611) |
| 4000+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY23.00 (CNY25.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210S225K3RACAUTOCopy
Manufacturer Standard Lead Time38 weeks
Order Code4689998
Product RangeFE-CAP Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFE-CAP Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
FE-CAP Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
