![KEMET C1210R105K5RACTU SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2476149-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.640 | CNY38.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.640 (CNY43.6632) |
| 10+ | CNY31.530 (CNY35.6289) |
| 50+ | CNY27.400 (CNY30.962) |
| 100+ | CNY26.270 (CNY29.6851) |
| 500+ | CNY25.140 (CNY28.4082) |
| 1000+ | CNY22.640 (CNY25.5832) |
Product Information
Product Overview
KEMET’s High Temperature X7R Dielectric capacitors are formulated and designed for extreme temperature applications. Constructed of a robust and proprietary base metal electrode (BME) dielectric system, these devices are capable of reliable operation in temperatures up to 175°C. High Temperature X7R dielectric capacitors are well suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. They exhibit a predictable change in capacitance with respect to time, voltage and temperature up to 175°C.
- Operating temperature range from −55ºC to +175ºC
Technical Specifications
1µF
1210 [3225 Metric]
X7R
3.2mm
Flexible Termination
175°C
-
50V
± 10%
G or R Series - 175°C Series
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1210R105K5RACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
