![KEMET C1210H272JDGACTU SMD Multilayer Ceramic Capacitor, 2700 pF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.240 | CNY37.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.240 (CNY42.0812) |
| 10+ | CNY35.430 (CNY40.0359) |
| 50+ | CNY33.610 (CNY37.9793) |
| 250+ | CNY31.800 (CNY35.934) |
| 500+ | CNY29.980 (CNY33.8774) |
| 1000+ | CNY28.160 (CNY31.8208) |
Product Information
Product Overview
The HV-HT series surface mount Multilayer Ceramic Chip Capacitor is constructed of a robust and proprietary base metal electrode (BME) dielectric system that offers industry leading performance at extreme temperatures. These surface mountable devices feature a 200°C maximum operating temperature and are specifically designed to withstand the demands of harsh industrial environments such as oil exploration and automotive/avionics engine compartment circuitry. They also offer higher and more uniform breakdown voltage performance than competitive products, resulting in increased yields in customer field applications. When dealing with expensive high temperature circuitry and systems, higher yields can quickly result in significant cost savings. KEMET's HV-HT series MLCCs are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
- Operating temperature range from −55°C to +200°C
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- Capacitance offerings ranging from 1 pF to 0.150 μF
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- SnPb plated termination finish option available (5% Pb minimum)
- Gold (Au), tin/lead (Sn/Pb) and 100% pure matte tin (Sn) termination finishes available
- EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes available
- DC voltage ratings of 500, 630V, 1, 1.5 and 2kV
- Capacitance offerings ranging from 1pF to 0.150µF
- Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
Applications
Clock & Timing, Power Management, Industrial, Aerospace, Defence, Military, Lighting, Automotive
Technical Specifications
2700pF
1210 [3225 Metric]
C0G / NP0
3.2mm
Standard Terminal
200°C
-
1kV
± 5%
HT 200°C Series
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
