![KEMET C1210F474K5RACTU SMD Multilayer Ceramic Capacitor, 0.47 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.510 | CNY45.10 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY4.320 (CNY4.8816) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.270 (CNY3.6951) |
| 2500+ | CNY3.180 (CNY3.5934) |
Product Information
Product Overview
C1210F474K5RACTU is a commercial grade, open mode design, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). It is designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. Typical applications include input side filtering (power plane/bus), high current (battery line) and circuits that cannot be fused to open when short circuits occur due to flex cracks.
- 0.47µF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Mid to high capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.47µF
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
Open Mode Design (FO-CAP) Series
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1210F474K5RACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
