![KEMET C1210C473KDRACTU SMD Multilayer Ceramic Capacitor, High Voltage, 0.047 µF, 1 kV, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
11,600 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.890 | CNY18.90 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.260 (CNY1.4238) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.030 (CNY1.1639) |
| 10000+ | CNY0.854 (CNY0.965) |
| 20000+ | CNY0.837 (CNY0.9458) |
Product Information
Product Overview
KEMET’s High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered “temperature stable.” The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 10pF to 560nF
- DC voltage rating from 500V to 3000V
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- Exceptional performance at high frequencies, low ESR and ESL
- Industry leading CV values
- Industry leading CV values
- Non polar device, minimize installation concerns
Technical Specifications
0.047µF
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
1kV
± 10%
C Series KEMET
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1210C473KDRACTU
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
