![KEMET C1210C394KARACAUTO SMD Multilayer Ceramic Capacitor, 0.39 µF, 250 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.800 | CNY13.80 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.800 (CNY15.594) |
| 10+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY7.420 (CNY8.3846) |
| 100+ | CNY6.860 (CNY7.7518) |
| 500+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY5.610 (CNY6.3393) |
Product Information
- ManufacturerKEMETManufacturer Part NoC1210C394KARACAUTOCopyManufacturer Standard Lead Time30 weeksOrder CodeRe-Reel2890660RLCut Tape2890660Product RangeC Series KEMETTechnical DatasheetCapacitance0.39µFVoltage(DC)250VCapacitor Case / Package1210 [3225 Metric]Capacitance Tolerance± 10%Dielectric CharacteristicX7RProduct RangeC Series KEMETProduct Length3.2mmProduct Width2.5mmCapacitor TerminalsStandard TerminalOperating Temperature Min-55°COperating Temperature Max125°CQualificationAEC-Q200SVHCNo SVHC (04-Feb-2026)
Product Overview
C1210C394KARACAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.39µF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 250V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
Technical Specifications
- Capacitance
0.39µF
Capacitor Case / Package1210 [3225 Metric]
Dielectric CharacteristicX7R
Product Length3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
Voltage(DC)250V
Capacitance Tolerance± 10%
Product RangeC Series KEMET
Product Width2.5mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried outTariff No:85322400US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000454
