![KEMET C1210C106M5PACTU SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.350 | CNY11.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.350 (CNY12.8255) |
| 10+ | CNY7.710 (CNY8.7123) |
| 50+ | CNY6.960 (CNY7.8648) |
| 100+ | CNY6.190 (CNY6.9947) |
| 500+ | CNY6.120 (CNY6.9156) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.910 (CNY6.6783) |
| 5000+ | CNY5.170 (CNY5.8421) |
| 10000+ | CNY4.280 (CNY4.8364) |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
10µF
1210 [3225 Metric]
X5R
3.2mm
Standard Terminal
85°C
MSL 1 - Unlimited
50V
± 20%
C Series KEMET
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1210C106M5PACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
