![KEMET C1210C106M3RACTU SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1210 [3225 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.990 | CNY19.90 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.590 (CNY1.7967) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.460 (CNY1.6498) |
| 5000+ | CNY1.350 (CNY1.5255) |
| 10000+ | CNY1.330 (CNY1.5029) |
Product Information
Product Overview
C1210C106M3RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 10µF capacitance and ±20% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
10µF
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
25V
± 20%
C Series KEMET
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1210C106M3RACTU
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
