Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210C106J8NACAUTO SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 1210 [3225 Metric], ± 5%, X8L](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210C106J8NACAUTOCopy
Manufacturer Standard Lead Time44 weeks
Order Code4227788
Product RangeC Series KEMET
Your Part Number
585 In Stock
Need more?
585 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.030 (CNY6.8139) |
| 50+ | CNY5.220 (CNY5.8986) |
| 100+ | CNY4.390 (CNY4.9607) |
| 500+ | CNY4.050 (CNY4.5765) |
| 1000+ | CNY3.970 (CNY4.4861) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY60.30 (CNY68.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C106J8NACAUTOCopy
Manufacturer Standard Lead Time44 weeks
Order Code4227788
Product RangeC Series KEMET
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX8L
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X8L
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
