![KEMET C1210C103KFRACTU SMD Multilayer Ceramic Capacitor, High Volt, 0.01 µF, 1.5 kV, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.800 | CNY58.00 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.800 (CNY6.554) |
| 50+ | CNY5.570 (CNY6.2941) |
| 100+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.310 (CNY4.8703) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.090 (CNY4.6217) |
| 10000+ | CNY3.850 (CNY4.3505) |
| 20000+ | CNY3.780 (CNY4.2714) |
Product Information
Product Overview
C1210C103KFRACTU is a commercial grade, high voltage X7R dielectric, SMD MLCC capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include switch mode power supplies, high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in Ćuk converters. Markets include power supply, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analogue and digital modems.
- 0.01µF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 1.5kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.01µF
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
1.5kV
± 10%
C Series KEMET
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C1210C103KFRACTU
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
