Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206C182K5RACTUCopy
Manufacturer Standard Lead Time8 weeks
Order Code1163998
Product RangeC Series KEMET
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.930 (CNY5.5709) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.93 (CNY5.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C182K5RACTUCopy
Manufacturer Standard Lead Time8 weeks
Order Code1163998
Product RangeC Series KEMET
Technical Datasheet
Capacitance Tolerance± 10%
Product RangeC Series KEMET
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance Tolerance
± 10%
Product Width
1.6mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Product Range
C Series KEMET
Capacitor Terminals
Standard Terminal
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206C182K5RACTU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
