![KEMET C0805Y104K5RACTU SMD Multilayer Ceramic Capacitor, FF-CAP, 0.1 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2627533-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.580 | CNY35.80 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.580 (CNY4.0454) |
| 100+ | CNY3.260 (CNY3.6838) |
| 500+ | CNY2.710 (CNY3.0623) |
| 1000+ | CNY2.530 (CNY2.8589) |
| 2500+ | CNY2.290 (CNY2.5877) |
| 5000+ | CNY2.250 (CNY2.5425) |
Product Information
Product Overview
The Y series surface mount capacitor with an X7R dielectric is a floating electrode with flexible termination capacitor (FF-CAP). It combines two existing KEMET technologies - floating electrode and flexible termination. The floating electrode component utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
- up to 5 mm flex-bend capability
- Floating electrode/ Fail open design
- Low to mid capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- EIA 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
- Capacitance offerings ranging from 180pF to 0.22μF
Technical Specifications
0.1µF
0805 [2012 Metric]
X7R
2.01mm
Flexible Termination
125°C
MSL 1 - Unlimited
50V
± 10%
FF-CAP Series
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0805Y104K5RACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
