Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805X681J1HACAUTO SMD Multilayer Ceramic Capacitor, 680 pF, 100 V, 0805 [2012 Metric], ± 5%, X8R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805X681J1HACAUTOCopy
Manufacturer Standard Lead Time44 weeks
Order Code4227782
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
3,760 In Stock
Need more?
3,760 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY0.717 (CNY0.8102) |
| 500+ | CNY0.565 (CNY0.6384) |
| 1000+ | CNY0.511 (CNY0.5774) |
| 2000+ | CNY0.458 (CNY0.5175) |
| 4000+ | CNY0.421 (CNY0.4757) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY12.10 (CNY13.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805X681J1HACAUTOCopy
Manufacturer Standard Lead Time44 weeks
Order Code4227782
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance680pF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX8R
Product RangeFlexible Termination (FT-CAP) Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8R
Product Length
2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
