Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805X475M3RACTUCopy
Manufacturer Standard Lead Time24 weeks
Order Code3273836
Your Part Number
1,945 In Stock
Need more?
1,945 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.450 (CNY5.0285) |
| 10+ | CNY2.110 (CNY2.3843) |
| 25+ | CNY2.000 (CNY2.260) |
| 50+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.770 (CNY2.0001) |
| 250+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.450 (CNY1.6385) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.45 (CNY5.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805X475M3RACTUCopy
Manufacturer Standard Lead Time24 weeks
Order Code3273836
Technical Datasheet
Capacitance4.7µF
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Product Width
1.25mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for C0805X475M3RACTU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
