Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805X475M3RACAUTOCopy
Manufacturer Standard Lead Time24 weeks
Order Code3273835
Product RangeX Series FT-CAP Series
Your Part Number
157 In Stock
Need more?
151 Next business day delivery available(Shanghai stock)
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY3.510 (CNY3.9663) |
| 25+ | CNY3.220 (CNY3.6386) |
| 50+ | CNY2.880 (CNY3.2544) |
| 100+ | CNY2.590 (CNY2.9267) |
| 250+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.010 (CNY2.2713) |
| 1000+ | CNY1.720 (CNY1.9436) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.89 (CNY4.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805X475M3RACAUTOCopy
Manufacturer Standard Lead Time24 weeks
Order Code3273835
Product RangeX Series FT-CAP Series
Technical Datasheet
Capacitance4.7µF
Capacitor Case / Package0805 [2012 Metric]
Product RangeX Series FT-CAP Series
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Product Range
X Series FT-CAP Series
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C0805X475M3RACAUTO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
