Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805X221KCRACAUTO SMD Multilayer Ceramic Capacitor, 220 pF, 500 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805X221KCRACAUTOCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel2834471RL
Cut Tape2834471
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
1,255 In Stock
Need more?
1,255 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.090 | CNY20.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.090 (CNY2.3617) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 2500+ | CNY1.290 (CNY1.4577) |
| 5000+ | CNY1.190 (CNY1.3447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805X221KCRACAUTOCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel2834471RL
Cut Tape2834471
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance220pF
Voltage(DC)500V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
C0805X221KCRACAUTO is an automotive grade, High Voltage with Flexible Termination System (HV FT-CAP), X7R dielectric SMD MLCC capacitor. Typical applications include charging stations , LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection.
- 220pF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 500V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Industry-leading CV values
- Superior flex performance (up to 5mm)
- Low ESR and ESL, exceptional performance at high frequencies
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805X221KCRACAUTO
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
