![KEMET C0805X220J5GACTU SMD Multilayer Ceramic Capacitor, 22 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY1.410 | CNY14.10 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY0.976 (CNY1.1029) |
| 1000+ | CNY0.938 (CNY1.0599) |
| 2000+ | CNY0.831 (CNY0.939) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.724 (CNY0.8181) |
| 20000+ | CNY0.710 (CNY0.8023) |
| 40000+ | CNY0.696 (CNY0.7865) |
Product Information
Alternatives for C0805X220J5GACTU
8 Products Found
Product Overview
KEMET’s Flexible Termination (FT-CAP) MLCC in C0G dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs– flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Capacitance change with reference to ambient temperature is limited to ±30 ppm/ºC from −55°C to +125°C.
- up to 5 mm flex-bend capability
- Operating temperature range from −55°C to +125°C
- Capacitance offerings ranging from 0.5 pF up to 0.47 μF
- DC voltage ratings of 10, 16, 25, 50, 100, 200 and 250V
- No piezoelectric noise
- High thermal stability
- High ripple current capability
- Non-polar device, minimizing installation concerns
Technical Specifications
22pF
0805 [2012 Metric]
C0G / NP0
2.01mm
Flexible Termination
125°C
50V
± 5%
Flexible Termination (FT-CAP) Series
1.25mm
-55°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
