Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805X102JCGACAUTO SMD Multilayer Ceramic Capacitor, 1000 pF, 500 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805X102JCGACAUTOCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4246325RL
Cut Tape4246325
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
3,730 In Stock
Need more?
3,730 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.110 | CNY41.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.110 (CNY4.6443) |
| 100+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY3.040 (CNY3.4352) |
| 1000+ | CNY2.920 (CNY3.2996) |
| 2000+ | CNY2.790 (CNY3.1527) |
| 4000+ | CNY2.500 (CNY2.825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805X102JCGACAUTOCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4246325RL
Cut Tape4246325
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeFlexible Termination (FT-CAP) Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
500V
Capacitance Tolerance
± 5%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C0805X102JCGACAUTO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
