Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805T104K1RCLTU.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2678217
Product RangeCOTS T Series
Your Part Number
1,535 In Stock
Need more?
1,535 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.070 (CNY7.9891) |
| 10+ | CNY3.910 (CNY4.4183) |
| 25+ | CNY3.810 (CNY4.3053) |
| 50+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.600 (CNY4.068) |
| 250+ | CNY3.310 (CNY3.7403) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.07 (CNY7.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805T104K1RCLTU.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2678217
Product RangeCOTS T Series
Technical Datasheet
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCOTS T Series
Product Width1.25mm
Operating Temperature Max125°C
Technical Specifications
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Width
1.25mm
MSL
MSL 1 - Unlimited
Capacitance Tolerance
± 10%
Product Range
COTS T Series
Operating Temperature Max
125°C
Alternatives for C0805T104K1RCLTU.
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
