![KEMET C0805R684K3RACT250 SMD Multilayer Ceramic Capacitor, 0.68 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2476145-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.890 | CNY39.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.890 (CNY45.0757) |
| 10+ | CNY29.280 (CNY33.0864) |
| 50+ | CNY25.480 (CNY28.7924) |
| 250+ | CNY21.670 (CNY24.4871) |
| 500+ | CNY18.980 (CNY21.4474) |
| 1000+ | CNY17.780 (CNY20.0914) |
Product Information
Product Overview
KEMET’s High Temperature X7R Dielectric capacitors are formulated and designed for extreme temperature applications. Constructed of a robust and proprietary base metal electrode (BME) dielectric system, these devices are capable of reliable operation in temperatures up to 175°C. High Temperature X7R dielectric capacitors are well suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. They exhibit a predictable change in capacitance with respect to time, voltage and temperature up to 175°C.
- Operating temperature range from −55ºC to +175ºC
- Voltage derating not required
- EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes
- DC voltage ratings from 16 V up to 200 V
- Capacitance offerings ranging from 2.7 nF to 3.3 µF
- Non-polar device, minimizing installation concerns
Technical Specifications
0.68µF
0805 [2012 Metric]
X7R
2.01mm
Flexible Termination
175°C
-
25V
± 10%
G or R Series - 175°C Series
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0805R684K3RACT250
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
