![KEMET C0805H472J1GACTU SMD Multilayer Ceramic Capacitor, 4700 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/130171006-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.400 | CNY15.40 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY10.450 (CNY11.8085) |
| 50+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY6.680 (CNY7.5484) |
| 1000+ | CNY6.260 (CNY7.0738) |
Product Information
Product Overview
C0805H472J1GACTU is a high temperature, C0G dielectric, SMD MLCC capacitor. This capacitor is constructed of a robust and proprietary C0G/NP0 BME dielectric system that offers industry-leading performance at extreme temperatures. It is specifically designed to withstand the demands of harsh industrial environments such as down-hole oil exploration and automotive/avionics engine compartment circuitry. High temperature C0G capacitor is temperature compensating and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. It exhibit no change in capacitance with respect to time and voltage and boast a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage for use in extreme environments.
- 4700pF capacitance and ±5% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 200°C
- No piezoelectric noise
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance decay with time and non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
4700pF
0805 [2012 Metric]
C0G / NP0
2.01mm
Standard Terminal
200°C
MSL 1 - Unlimited
100V
± 5%
HT 200°C Series
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0805H472J1GACTU
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
