Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C820K5GACTUCopy
Manufacturer Standard Lead Time5 weeks
Order Code2678363
Product RangeC Series KEMET
Your Part Number
4,470 In Stock
Need more?
4,470 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.820 (CNY5.4466) |
| 25+ | CNY4.220 (CNY4.7686) |
| 50+ | CNY3.500 (CNY3.955) |
| 100+ | CNY3.130 (CNY3.5369) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.82 (CNY5.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C820K5GACTUCopy
Manufacturer Standard Lead Time5 weeks
Order Code2678363
Product RangeC Series KEMET
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Product RangeC Series KEMET
Capacitor TerminalsStandard Terminal
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage(DC)
50V
Product Range
C Series KEMET
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
0805 [2012 Metric]
Capacitor Terminals
Standard Terminal
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
