Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C399C5GACAUTO SMD Multilayer Ceramic Capacitor, 3.9 pF, 50 V, 0805 [2012 Metric], ± 0.25pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C399C5GACAUTOCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4246318RL
Cut Tape4246318
Product RangeC Series KEMET
Your Part Number
3,510 In Stock
Need more?
3,510 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.190 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.831 (CNY0.939) |
| 1000+ | CNY0.763 (CNY0.8622) |
| 2000+ | CNY0.691 (CNY0.7808) |
| 4000+ | CNY0.618 (CNY0.6983) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C399C5GACAUTOCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4246318RL
Cut Tape4246318
Product RangeC Series KEMET
Technical Datasheet
Capacitance3.9pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length2mm
Product Width2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.9pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
C Series KEMET
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C0805C399C5GACAUTO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
