![KEMET C0805C394K3RACTU SMD Multilayer Ceramic Capacitor, 0.39 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2773256-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.520 | CNY15.20 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.520 (CNY1.7176) |
| 50+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 2500+ | CNY1.480 (CNY1.6724) |
Product Information
- ManufacturerKEMETManufacturer Part NoC0805C394K3RACTUCopyManufacturer Standard Lead Time39 weeksOrder CodeRe-Reel2773256RLCut Tape2773256Product RangeC Series KEMETAlso Known AsC0805C394K3RAC7800Technical DatasheetCapacitance0.39µFVoltage(DC)25VCapacitor Case / Package0805 [2012 Metric]Capacitance Tolerance± 10%Dielectric CharacteristicX7RProduct RangeC Series KEMETProduct Length2.01mmProduct Width1.25mmCapacitor TerminalsStandard TerminalOperating Temperature Min-55°COperating Temperature Max125°CQualification-SVHCNo SVHC (04-Feb-2026)
Product Overview
C0805C394K3RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.39µF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
- Capacitance
0.39µF
Capacitor Case / Package0805 [2012 Metric]
Dielectric CharacteristicX7R
Product Length2.01mm
Capacitor TerminalsStandard Terminal
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
Voltage(DC)25V
Capacitance Tolerance± 10%
Product RangeC Series KEMET
Product Width1.25mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried outTariff No:85322400US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000056
